Part Details for 4712-60B by Egis Mobile Electric
Overview of 4712-60B by Egis Mobile Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
471-2025-100 | Amphenol Communications Solutions | Plug mod,20Positions, 2.5mm, NEXLEV | |
471-2095-600 | Amphenol Communications Solutions | Plug mod,20Positions, 9.5mm,LEAD FREE, NEXLEV | |
471-2065-100 | Amphenol Communications Solutions | Plug mod,20Positions, 6.5mm, NEXLEV |
Price & Stock for 4712-60B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4047-4712-60B-ND
|
DigiKey | Crt Brkr Push Btn MD 60A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$36.0000 | Buy Now |