There are no models available for this part yet.
Overview of 4712-015 by Bird Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
471-2025-100 | Amphenol Communications Solutions | Plug mod,20Positions, 2.5mm, NEXLEV | |
471-2095-600 | Amphenol Communications Solutions | Plug mod,20Positions, 9.5mm,LEAD FREE, NEXLEV | |
471-2065-100 | Amphenol Communications Solutions | Plug mod,20Positions, 6.5mm, NEXLEV |
Price & Stock for 4712-015 by Bird Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59016.1
|
TestEquity LLC | Bird 4712-015 RF Adapter Kit, 1-5/8" Flange to 7/8" EIA, 50 Ohm | 0 |
|
$885.0000 | Buy Now |