Part Details for 47104 by Protektive Pak
Overview of 47104 by Protektive Pak
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73347-104LF | Amphenol Communications Solutions | Shrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
51747-10400000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P STB Vertical Receptacle. | |
51747-10400000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P PF Vertical Receptacle. |
Price & Stock for 47104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1600 | Buy Now |
DISTI #
10307528
|
Techni-Tool, Inc. | Protektive Pak 47104 Attention Sign, Lead-Free Zone, 4" x 10" | 0 |
|
$2.5000 | Buy Now |
DISTI #
10307528
|
TestEquity LLC | Protektive Pak 47104 Attention Sign, Lead-Free Zone, 4" x 10" | 0 |
|
$2.5000 | Buy Now |