Part Details for 471-ORANGE-1/2"X36YD-BULK by 3M Interconnect
Overview of 471-ORANGE-1/2"X36YD-BULK by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNO-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 14ft | |
MP-5ERJ45UNNO-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 5ft | |
MP-5ERJ45UNNO-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 7ft |
Price & Stock for 471-ORANGE-1/2"X36YD-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M159417-ND
|
DigiKey | TAPE VINYL ORNG 1/2"X36YDS Min Qty: 72 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2674 | Buy Now |
DISTI #
517-471ORNG12X36YDBK
|
Mouser Electronics | Adhesive Tapes VFK ORANGE 1/2X36YD BULK RoHS: Compliant | 0 |
|
$15.6600 / $16.7300 | Order Now |