Part Details for 470KH14-P10TB by YAGEO Corporation
Overview of 470KH14-P10TB by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 470KH14-P10TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-470KH14-P10TB-ND
|
DigiKey | MOV DISC 14MM 47V 1KA 125 BOX Min Qty: 750 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1853 | Buy Now |
DISTI #
470KH14-P10TB
|
Avnet Americas | Metal Oxide Varistor High Temperature 47V 10% 1KA 14mm Disc 2-Pin Radial Leaded Ammo Pack - Boxed Product (Development Kits) (Alt: 470KH14-P10TB) RoHS: Compliant Min Qty: 4500 Package Multiple: 750 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-470KH14-P10TB
|
Mouser Electronics | Varistors 47V 1KA MOV Disc 14mm RoHS: Compliant | 0 |
|
$0.1150 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 750 Container: Box | 0Box |
|
$0.1022 | Buy Now |
DISTI #
470KH14-P10TB
|
Avnet Abacus | (Alt: 470KH14-P10TB) RoHS: Compliant Min Qty: 4500 Package Multiple: 750 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 47V 1KA 30VAC 38VDC THT | 0 |
|
$0.1815 / $0.2087 | RFQ |
Part Details for 470KH14-P10TB
470KH14-P10TB CAD Models
470KH14-P10TB Part Data Attributes
|
470KH14-P10TB
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
470KH14-P10TB
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 10 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.5 mm | |
Package Length | 17.5 mm | |
Package Style | Radial | |
Package Width | 5.83 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | CQC; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |