Part Details for 470KD14 by Micro Commercial Components
Results Overview of 470KD14 by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
470KD14 Information
470KD14 by Micro Commercial Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 470KD14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 38 V, 16.8 J, THROUGH HOLE MOUNT | 199 |
|
Buy Now |
Part Details for 470KD14
470KD14 CAD Models
470KD14 Part Data Attributes
|
470KD14
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
470KD14
Micro Commercial Components
RESISTOR, VOLTAGE DEPENDENT, 38V, 16.8J, THROUGH HOLE MOUNT, RADIAL
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | RADIAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 16.8 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
470KD14 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 470KD14 is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, the 470KD14 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The ESR of the 470KD14 is typically around 0.05 ohms, but this value can vary depending on the frequency and operating conditions.
-
Yes, the 470KD14 is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, aerospace, and industrial control systems.
-
The shelf life of the 470KD14 capacitor is typically 2 years from the date of manufacture, but this can vary depending on storage conditions and handling practices.