Part Details for 470KD10J-OTB by YAGEO Corporation
Overview of 470KD10J-OTB by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470KD10J-OTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-470KD10J-OTB-ND
|
DigiKey | MOV DISC 10MM 47V 1KA BOX Min Qty: 750 Lead time: 20 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1076 | Buy Now |
DISTI #
470KD10J-OTB
|
Avnet Americas | Metal Oxide Varistor 47V 10% 1KA 10mm Disc 2-Pin Radial Leaded Ammo Pack - Boxed Product (Development Kits) (Alt: 470KD10J-OTB) RoHS: Compliant Min Qty: 4500 Package Multiple: 750 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-470KD10J-OTB
|
Mouser Electronics | Varistors 47V 1KA MOV Disc 10mm RoHS: Compliant | 0 |
|
$0.0650 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 750 Container: Box | 0Box |
|
$0.0516 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 47V 1KA 30VAC 38VDC THT | 0 |
|
$0.0845 / $0.1031 | RFQ |
Part Details for 470KD10J-OTB
470KD10J-OTB CAD Models
470KD10J-OTB Part Data Attributes
|
470KD10J-OTB
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
470KD10J-OTB
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 11 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 5.4 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.05 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 38 V |