Part Details for 470HH013NF155GDS by Glenair Inc
Overview of 470HH013NF155GDS by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 470HH013NF155GDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK7708
|
Newark | 470Hh013Nf155Gds |Glenair 470HH013NF155GDS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$293.5900 / $1,156.7100 | Buy Now |
DISTI #
470HH013NF155GDS
|
Avnet Americas | StarShield EMI/RFI Shield Termination Backshell for MIL-DTL-38999 Series III and IV Connectors Size 15 45-Degree Entry - Bulk (Alt: 470HH013NF155GDS) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
631-470HHNF155GDS
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - STARSHIELD/IUS ADAPTERS | 0 |
|
$741.0900 | Order Now |
Part Details for 470HH013NF155GDS
470HH013NF155GDS CAD Models
470HH013NF155GDS Part Data Attributes
|
470HH013NF155GDS
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
470HH013NF155GDS
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | GLAND NUT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |