Part Details for 470PDA60PBF by International Rectifier
Overview of 470PDA60PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 470PDA60PBF
470PDA60PBF CAD Models
470PDA60PBF Part Data Attributes
|
470PDA60PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
470PDA60PBF
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 470A, 600V V(RRM), Silicon, DO-200AA,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | O-CEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | DO-200AA | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 5760 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 470 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 470PDA60PBF
This table gives cross-reference parts and alternative options found for 470PDA60PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 470PDA60PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
470PDA60PBF | 470A, 600V, SILICON, RECTIFIER DIODE, DO-200AA | Infineon Technologies AG | 470PDA60PBF vs 470PDA60PBF |