Part Details for 4709-2520-SS-47 by RAF Electronic Hardware
Overview of 4709-2520-SS-47 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for 4709-2520-SS-47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4709-2520-SS-47-ND
|
DigiKey | HEX MALE-FEMALE STANDOFFPASSIVAT Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bisco Industries | 59 |
|
Buy Now | ||
DISTI #
73552575
|
Verical | Standoff Hex M/F 1/4-20-THD Stainless Steel Passivate ASTM A380-96 Min Qty: 2 Package Multiple: 1 | Americas - 59 |
|
$49.7301 / $63.2827 | Buy Now |
DISTI #
RAF4709-2520-SS-47
|
DB Roberts | Hex Male-Female Standoffs 1/2 Hex X 4.00 Length | 0 |
|
RFQ |