-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 7 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14708-00000HZ2 | Renesas Electronics Corporation | Highly Integrated Advanced Bluetooth® 5.2 SoC | |
DA14708-00HZDB-P | Renesas Electronics Corporation | SmartBond™ DA14708 Bluetooth® Low Energy Daughter Board | |
R1EX24002ATAS0I#U0 | Renesas Electronics Corporation | Two-wire serial interface 2k EEPROM (256-word x 8-bit) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M5149
|
Newark | Header Connector, pcb Mount, recept,7 Contacts, pin,0.05 Pitch, surface Mount Terminal, locking |Molex 47080-4002 RoHS: Not Compliant Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
538-47080-4002
|
Mouser Electronics | I/O Connectors SATA SYSTEM PLUG R/A SMT TYPE RoHS: Compliant | 2216 |
|
$0.8760 / $1.7900 | Buy Now |
|
Onlinecomponents.com | Conn SATA PL 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port T/R RoHS: Compliant | 0 |
|
$0.6450 / $0.8910 | Buy Now |
DISTI #
SMC-47080-4002
|
Sensible Micro Corporation | Conn Rcpt Sata 7P R/A RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 54 |
|
$0.9630 / $1.0433 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47080-4002
Molex
Buy Now
Datasheet
|
Compare Parts:
47080-4002
Molex
Telecom and Datacom Connector, 7 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.23 inch | |
Body Depth | 0.455 inch | |
Body Length | 0.691 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |