Part Details for 4707 by Keystone Electronics Corp
Overview of 4707 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-94707-000 | Renesas Electronics Corporation | FIFO 72231 | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
10147074-4400RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 44P, Poka yoke |
Price & Stock for 4707
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4611
|
Newark | Steel Hex Nut/ Bulk |Keystone 4707 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0670 | Buy Now |
DISTI #
36-4707-ND
|
DigiKey | HEX NUT 0.197" STEEL M2.5 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8443 In Stock |
|
$0.0644 / $0.1600 | Buy Now |
DISTI #
534-4707
|
Mouser Electronics | Screws & Fasteners STEEL HEX NUT RoHS: Compliant | 717 |
|
$0.0590 / $0.1600 | Buy Now |
|
Future Electronics | Steel Hex Nut Zinc Clear Chromate OD 5mm Thread M2.5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.0648 / $0.0710 | Buy Now |
|
Bisco Industries | 80 |
|
Buy Now | ||
DISTI #
KEYS4707
|
TME | Nut, hexagonal, M2,5, 0.45, steel, Plating: zinc, 5mm Min Qty: 500 | 0 |
|
$0.0730 / $0.0950 | RFQ |
DISTI #
000000000003917891
|
Sager | Screws & Fasteners STEEL HEX NUT | 1309 |
|
Buy Now |