Part Details for 4707.2100 by Schurter Electronic Components
Overview of 4707.2100 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-94707-000 | Renesas Electronics Corporation | FIFO 72231 | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
10147074-4400RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 44P, Poka yoke |
Price & Stock for 4707.2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2666
|
Newark | 4707 Power Entry Module 10A C14/Carton Box Rohs Compliant: Yes |Schurter 4707.2100 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6600 / $26.7100 | Buy Now |
DISTI #
4707.2100-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7737 | Buy Now |
DISTI #
4707.2100
|
Avnet Americas | 4707 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 4707.2100) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 5 Days Container: Box | 0 |
|
$15.1283 / $16.9084 | Buy Now |
DISTI #
693-4707.2100
|
Mouser Electronics | AC Power Entry Modules Fused 4.8 Tab RoHS: Compliant | 99 |
|
$14.0400 / $24.2400 | Buy Now |
DISTI #
70435011
|
RS | C14, C18 Screw Mount IEC Conn Plug, Wire Termination, Rated At 10A, 250 V ac | Schurter 4707.2100 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7700 / $22.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$14.4200 | Buy Now |
|
Onlinecomponents.com | 4707 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$14.6700 / $30.7300 | Buy Now |
DISTI #
000000000000760960
|
Sager | AC Power Entry Modules Fused 4.8 Tab Min Qty: 1 | 0 |
|
$14.5900 / $17.3800 | Buy Now |
|
Master Electronics | 4707 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$14.6700 / $30.7300 | Buy Now |
Part Details for 4707.2100
4707.2100 CAD Models
4707.2100 Part Data Attributes
|
4707.2100
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4707.2100
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; 94V-0; CSA | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 4707.2100
This table gives cross-reference parts and alternative options found for 4707.2100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4707.2100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6220.9200 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 4707.2100 vs 6220.9200 |
6205.9300 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 4707.2100 vs 6205.9300 |
6205.9100 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 4707.2100 vs 6205.9100 |
6202.9100 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 4707.2100 vs 6202.9100 |
6200.9100 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 4707.2100 vs 6200.9100 |