Part Details for 470315CY-CL432 by Alpha Wire
Overview of 470315CY-CL432 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470315CY-CL432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable - 3 Conductors - 15 AWG - 28/0.0098" Conductor Strand - 300V - Clear Jacket - 984.3' (300.0m)/Spool. RoHS: Compliant | 3 Factory Stock |
|
$1,995.4000 / $2,104.7400 | Buy Now |
|
Master Electronics | Multi-Conductor Cable - 3 Conductors - 15 AWG - 28/0.0098" Conductor Strand - 300V - Clear Jacket - 984.3' (300.0m)/Spool. RoHS: Compliant | 3 Factory Stock |
|
$1,995.4000 / $2,104.7400 | Buy Now |