Part Details for 4702-007 by Tusonix
Overview of 4702-007 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 4702-007
4702-007 CAD Models
4702-007 Part Data Attributes
|
4702-007
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4702-007
Tusonix
Feed Through Capacitor, 1 Function(s), 100V, 20A, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 5000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.29 mm | |
Inductance | 0.1 µH | |
Insertion Loss-Max | 45 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Packing Method | TAPE | |
Rated Current | 20 A | |
Rated Voltage | 100 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 2.29 mm |