Part Details for 4702-005MLF by Tusonix
Overview of 4702-005MLF by Tusonix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4702-005MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1202-1-ND
|
DigiKey | CAP FEEDTHRU 4000PF 100V PILL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2337 In Stock |
|
$0.8504 / $1.7000 | Buy Now |
DISTI #
800-4702-005LF
|
Mouser Electronics | Feed Through Capacitors 4000pF 100Volts@85C RoHS: Compliant | 0 |
|
$1.0100 / $1.7000 | Order Now |
DISTI #
4702-005MLF
|
TTI | Feed Through Capacitors 4000pF 100Volts@85C pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.0900 / $1.2500 | Buy Now |
DISTI #
4702-005MLF.
|
TTI | Feed Through Capacitors 4000PF 100V 20A pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.7900 | Buy Now |