Part Details for 4702-004 by Tusonix
Overview of 4702-004 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4702-004
4702-004 CAD Models
4702-004 Part Data Attributes:
|
4702-004
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4702-004
Tusonix
Feed Through Capacitor, 1 Function(s), 100V, 20A, SURFACE MOUNT PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 2500 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.29 mm | |
Inductance | 0.1 µH | |
Insertion Loss-Max | 40 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 20 A | |
Rated Voltage | 100 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 2.29 mm |
Alternate Parts for 4702-004
This table gives cross-reference parts and alternative options found for 4702-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4702-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4702-004LF | Feed Through Capacitor, 1 Function(s), 100V, 20A, ROHS COMPLIANT PACKAGE-3 | CTS Corporation | 4702-004 vs 4702-004LF |
4702-004LF | Feed Through Capacitor, 1 Function(s), 100V, 20A, ROHS COMPLIANT PACKAGE-3 | Tusonix | 4702-004 vs 4702-004LF |