Part Details for 4702-000 by Tusonix
Overview of 4702-000 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 4702-000
4702-000 CAD Models
4702-000 Part Data Attributes
|
4702-000
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4702-000
Tusonix
Feed Through Capacitor, 1 Function(s), 100V, 20A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 100 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.29 mm | |
Inductance | 0.1 µH | |
Insertion Loss-Max | 19 dB | |
Insulation Resistance-Min | 10000 MΩ | |
Length | 5.84 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL; BULK | |
Rated Current | 20 A | |
Rated Voltage | 100 V | |
Width | 2.29 mm |