Part Details for 4701-002 by Tusonix
Overview of 4701-002 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4701-002
4701-002 CAD Models
4701-002 Part Data Attributes:
|
4701-002
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4701-002
Tusonix
Data Line Filter, 1 Function(s), 100V, 10A, SURFACE MOUNT PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 6800 µF | |
Diameter | 10 mm | |
Filter Type | DATA LINE FILTER | |
Height | 2.29 mm | |
Inductance | 0.1 µH | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 4701-002
This table gives cross-reference parts and alternative options found for 4701-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4701-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4701-002 | Data Line Filter, 1 Function(s), 100V, 10A, SURFACE MOUNT PACKAGE-3 | CTS Corporation | 4701-002 vs 4701-002 |