-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5024
|
Newark | Band Pass Filter, 4.4-5Ghz, 0805, Filter Type:Band Pass, No. Of Pins:4Pins, Pass Band Frequency:4.4Ghz To 5Ghz, Rf Filter Applications:Cellular, Wlan, Bluetooth, Zigbee, Ism, Rf/Microwave, Millimeter Wave, Fiber Optic Rohs Compliant: Yes |Johanson Technology 4700BP15A0600E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1910 |
|
$0.1970 / $0.2150 | Buy Now |
DISTI #
66AH5025
|
Newark | Band Pass Filter, 4.4-5Ghz, 0805, Filter Type:Band Pass, No. Of Pins:4Pins, Pass Band Frequency:4.4Ghz To 5Ghz, Rf Filter Applications:Cellular, Wlan, Bluetooth, Zigbee, Ism, Rf/Microwave, Millimeter Wave, Fiber Optic Rohs Compliant: Yes |Johanson Technology 4700BP15A0600E Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 / $0.2080 | Buy Now |
DISTI #
3409082
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1910 |
|
$0.2319 / $0.4578 | Buy Now |
DISTI #
3409082
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 1910 |
|
$0.3085 / $0.6521 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4700BP15A0600E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
4700BP15A0600E
Johanson Technology Inc
Ceramic BPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 4700 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.65 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 0.9 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Width | 0.1 mm |