Part Details for 470075YY GE432 by Alpha Wire
Overview of 470075YY GE432 by Alpha Wire
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470075YY GE432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5882
|
Newark | Pro-Met/300 M |Alpha Wire 470075YY GE432 Min Qty: 1 Package Multiple: 300 Date Code: 0 Container: SPOOL | 0 |
|
$992.0400 / $1,136.8600 | Buy Now |
DISTI #
470075YYGE432-300-ND
|
DigiKey | CABLE 7COND 21AWG GRAY Min Qty: 300 Lead time: 25 Weeks Container: Spool |
300 In Stock |
|
$3.0002 | Buy Now |
DISTI #
216-470075YYGE432-DS-ND
|
DigiKey | CBLE 7CND 21AWG GRY METER Min Qty: 1 Lead time: 2 Weeks Container: Digi-Spool®, Continuous Spool |
300 In Stock |
|
$5.0508 / $6.9900 | Buy Now |
DISTI #
470075YYGE432-1-ND
|
DigiKey | CABLE 7COND 21AWG GRAY 1M Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
74 In Stock |
|
$3.1420 / $4.5900 | Buy Now |
DISTI #
470075YYGE432-10-ND
|
DigiKey | CABLE 7COND 21AWG GRAY 10M Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
14 In Stock |
|
$24.9371 / $36.0400 | Buy Now |
DISTI #
470075YYGE432-5-ND
|
DigiKey | CABLE 7COND 21AWG GRAY 5M Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
12 In Stock |
|
$13.1860 / $19.2500 | Buy Now |
DISTI #
470075YYGE432-30-ND
|
DigiKey | CABLE 7COND 21AWG GRAY 30M Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6 In Stock |
|
$71.8380 / $103.7700 | Buy Now |
DISTI #
470075YYGE432-20-ND
|
DigiKey | CABLE 7COND 21AWG GRAY 20M Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$49.7260 / $71.8600 | Buy Now |
DISTI #
602-470075YY-300M-GE
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$902.4600 / $954.5300 | Order Now |
DISTI #
71755630
|
RS | Industrial Cable, 7C 0.5Mm2 Unshielded, Grey, 300 M, 984 Ft, Pro-Met Series | Alpha Wire 470075YY GE432 RoHS: Not Compliant Min Qty: 1 Package Multiple: 984 Container: ft. Coil | 0 |
|
$1,063.0300 / $1,118.9800 | RFQ |