Part Details for 4700 by Keystone Electronics Corp
Overview of 4700 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H7424
|
Newark | Washer Rohs Compliant: Yes |Keystone 4700 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0200 / $0.0220 | Buy Now |
DISTI #
36-4700-ND
|
DigiKey | WASHER SPLIT LOCK #6 STEEL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8213 In Stock |
|
$0.0225 / $0.1000 | Buy Now |
DISTI #
534-4700
|
Mouser Electronics | Washers LOCK WASHER RoHS: Compliant | 1057 |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
71279885
|
RS | Lock Washer, Steel, .144" ID, .250" OD, .033" Thick | Keystone Electronics 4700 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0190 / $0.0220 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0211 | Buy Now |
|
Bisco Industries | 975 |
|
Buy Now | ||
DISTI #
66763306
|
Verical | Washer Lock 3.66mm-ID 0.144in-ID 6.35mm-OD 0.25in-OD 0.84mm-THK 0.33in-THK Steel Zinc RoHS: Compliant Min Qty: 455 Package Multiple: 1 | Americas - 975 |
|
$0.1776 / $0.1835 | Buy Now |
DISTI #
KEYS4700
|
TME | Washer, spring Min Qty: 500 | 0 |
|
$0.0263 / $0.0338 | RFQ |
DISTI #
000000000000358655
|
Sager | Screws & Fasteners LOCK WASHER Min Qty: 1000 | 0 |
|
$0.0180 / $0.0198 | Buy Now |
Part Details for 4700
4700 CAD Models
4700 Part Data Attributes
|
4700
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4700
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |