Part Details for 4700.0021 by Schurter Electronic Components
Overview of 4700.0021 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for 4700.0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X6785
|
Newark | Power Entry Module, 8A, 125Vac, Qc, Accessory Type:Sealing Kit, For Use With:5707 Series Power Entry Filters, Product Range:- Rohs Compliant: Yes |Schurter 4700.0021 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $6.0100 | Buy Now |
DISTI #
486-2936-ND
|
DigiKey | SEALING KIT IP 54 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
314 In Stock |
|
$4.1276 / $5.0000 | Buy Now |
DISTI #
4700.0021
|
Avnet Americas | 4700 CORD RETAINING KIT FOR 5707 SERIES - Bag (Alt: 4700.0021) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 5 Days Container: Bag | 0 |
|
$4.0284 / $4.7239 | Buy Now |
DISTI #
693-4700.0021
|
Mouser Electronics | AC Power Entry Modules 4700 CORD RETAINING KIT FOR 5707 SERIES RoHS: Compliant | 41 |
|
$4.1200 / $4.9900 | Buy Now |
DISTI #
70597583
|
RS | Power Entry Modules, AC, 4700 CORD RETAINING KIT FOR 5707 SERIES | Schurter 4700.0021 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5000 / $5.2900 | RFQ |
|
Future Electronics | 5707 Series Front Side Mounting IP54 Sealing Kit RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks Container: Box | 0Box |
|
$4.0400 / $4.5100 | Buy Now |
|
Onlinecomponents.com | 4700 CORD RETAINING KIT FOR 5707 SERIES RoHS: Compliant |
40 In Stock |
|
$4.2100 / $6.9100 | Buy Now |
DISTI #
51615912
|
Verical | Connector Accessories Sealing Kit Min Qty: 10 Package Multiple: 10 Date Code: 2024 | Americas - 40 |
|
$7.0633 / $8.9857 | Buy Now |
DISTI #
4700.0021
|
TME | 4700.0021 Min Qty: 1 | 0 |
|
$3.9700 / $5.6700 | RFQ |
DISTI #
4700.0021
|
Avnet Abacus | 4700 CORD RETAINING KIT FOR 5707 SERIES (Alt: 4700.0021) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4700.0021
4700.0021 CAD Models
4700.0021 Part Data Attributes
|
4700.0021
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4700.0021
Schurter Electronic Components
SEALING KIT IP 54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Assembly Item Name | SEALING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING |