Part Details for 4700.0002 by Schurter Electronic Components
Overview of 4700.0002 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 4700.0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2421
|
Newark | Cord Retaining Strain Relief, 1Pos, Ss, Accessory Type:Retainer Clip, For Use With:Power Entry Modules, Product Range:-, No. Of Positions:1Positions, Strain Relief Material:Stainless Steel Rohs Compliant: Yes |Schurter 4700.0002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$3.2000 | Buy Now |
DISTI #
486-1121-ND
|
DigiKey | CORD RETAINR FOR PLUG KIT B Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2007 In Stock |
|
$3.8150 / $7.7200 | Buy Now |
DISTI #
50H2421
|
Avnet Americas | 4700 CORD RETAINING KIT - Bulk (Alt: 50H2421) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 280 Partner Stock |
|
$4.4300 / $6.2600 | Buy Now |
DISTI #
4700.0002
|
Avnet Americas | 4700 CORD RETAINING KIT - Boxed Product (Development Kits) (Alt: 4700.0002) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Box | 0 |
|
$3.7234 / $4.3662 | Buy Now |
DISTI #
693-4700.0002
|
Mouser Electronics | Cable Mounting & Accessories 4700 CORD RETAIN KIT RoHS: Compliant | 185 |
|
$3.8200 / $7.6700 | Buy Now |
|
Future Electronics | Cable Mounting & Accessories 4700 CORD RETAIN KIT RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$3.7500 / $3.9800 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - Type B - Countersunk - Retainer Clip - Power Entry Modules. RoHS: Compliant |
247 In Stock 400 Factory Stock |
|
$3.6100 / $6.9700 | Buy Now |
DISTI #
4700.0002
|
TME | Spring lock set for connectors, IEC 60320 Min Qty: 1 | 0 |
|
$3.1600 / $6.3200 | RFQ |
DISTI #
000000000000827946
|
Sager | Cable Mounting & Accessories 4700 CORD RETAIN KIT Min Qty: 200 | 0 |
|
$3.8600 / $4.1800 | Buy Now |
DISTI #
4700.0002
|
Avnet Abacus | 4700 CORD RETAINING KIT (Alt: 4700.0002) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |