Part Details for 4700-09Z18BB999 by TE Connectivity
Overview of 4700-09Z18BB999 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92247-000 | Renesas Electronics Corporation | 54FCT827T | |
SLG47004V-SKT | Renesas Electronics Corporation | GreenPAK SLG47004 Development Kit with Socket Adapter | |
SLG47004V | Renesas Electronics Corporation | Programmable Mixed-Signal Matrix with In-System Programmability and Advanced Analog Features |
Price & Stock for 4700-09Z18BB999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1611476-8
|
Avnet Americas | 4700-09Z18BB999=TRANSFORMER - Bulk (Alt: 1611476-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 4700-09Z18BB999
4700-09Z18BB999 CAD Models
4700-09Z18BB999 Part Data Attributes
|
4700-09Z18BB999
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4700-09Z18BB999
TE Connectivity
Power Transformer, 150VA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Input Voltage-Nom | 208/240 V | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 5 V | |
Packing Method | BULK | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 150 VA |