Part Details for 4700-058 by Tusonix
Overview of 4700-058 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 4700-058
4700-058 CAD Models
4700-058 Part Data Attributes:
|
4700-058
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4700-058
Tusonix
Data Line Filter, 1 Function(s), 100V, 10A, SURFACE MOUNT PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Diameter | 2.16 mm | |
Filter Type | DATA LINE FILTER | |
Height | 8 mm | |
Inductance | 0.1 µH | |
Insertion Loss-Max | 65 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 4700-058
This table gives cross-reference parts and alternative options found for 4700-058. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4700-058, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4700-058LF | Data Line Filter, 1 Function(s), 100V, 10A, ROHS COMPLIANT PACKAGE-3 | CTS Corporation | 4700-058 vs 4700-058LF |
4700-058 | Data Line Filter, 1 Function(s), 100V, 10A, SURFACE MOUNT PACKAGE-3 | CTS Corporation | 4700-058 vs 4700-058 |