Part Details for 4700-056LF by CTS Corporation
Overview of 4700-056LF by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 4700-056LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4700-056MLF
|
Avnet Americas | Elctromechanical Filter Pi Filter - Tape and Reel (Alt: 4700-056MLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.8540 | Buy Now |
Part Details for 4700-056LF
4700-056LF CAD Models
4700-056LF Part Data Attributes:
|
4700-056LF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4700-056LF
CTS Corporation
Data Line Filter, 1 Function(s), 100V, 10A, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 5000 µF | |
Diameter | 2.16 mm | |
Filter Type | DATA LINE FILTER | |
Height | 8 mm | |
Inductance | 0.1 µH | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Packing Method | TAPE | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | MATTE TIN |
Alternate Parts for 4700-056LF
This table gives cross-reference parts and alternative options found for 4700-056LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4700-056LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4204-051LF | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | 4700-056LF vs 4204-051LF |
4204-050LF | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | 4700-056LF vs 4204-050LF |
4202-050 | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | 4700-056LF vs 4202-050 |
4204-051 | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | 4700-056LF vs 4204-051 |
4202-058LF | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | 4700-056LF vs 4202-058LF |
4203-066 | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | 4700-056LF vs 4203-066 |
M15733/61-001 | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | 4700-056LF vs M15733/61-001 |
4209-056 | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | 4700-056LF vs 4209-056 |
4203-051 | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | 4700-056LF vs 4203-051 |
4202-072LF | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | 4700-056LF vs 4202-072LF |