Part Details for 4700-009MLF by Tusonix
Overview of 4700-009MLF by Tusonix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4700-009MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1197-1-ND
|
DigiKey | FILTER LC(PI) 0.1UH/470PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2063 In Stock |
|
$0.9915 / $2.2900 | Buy Now |
DISTI #
800-4700-009LF
|
Mouser Electronics | Feed Through Capacitors 470pF 100volts@125C RoHS: Compliant | 1911 |
|
$1.0000 / $2.0300 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 100V, 10A | 400 |
|
$0.9990 / $2.1600 | Buy Now |