Part Details for 4700-008MLF by Tusonix
Overview of 4700-008MLF by Tusonix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 4700-008MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1196-1-ND
|
DigiKey | FILTER LC(PI) 0.1UH/4000PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26059 In Stock |
|
$0.7993 / $1.8400 | Buy Now |
DISTI #
800-4700-008LF
|
Mouser Electronics | Feed Through Capacitors 4000pF 100Volts@85C RoHS: Compliant | 112 |
|
$0.8000 / $1.8400 | Buy Now |
DISTI #
4700-008MLF
|
TTI | Feed Through Capacitors 4000pF 100Volts@85C RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 42000 In Stock |
|
$0.9500 | Buy Now |
DISTI #
4700-008MLF.
|
TTI | Feed Through Capacitors 4000pF 100Volts@85C pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 400 In Stock |
|
$1.2100 | Buy Now |
Part Details for 4700-008MLF
4700-008MLF CAD Models
4700-008MLF Part Data Attributes
|
4700-008MLF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4700-008MLF
Tusonix
Data Line Filter, 1 Function(s), 100V, 10A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 4000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 2.29 mm | |
Inductance | 0.1 µH | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Packing Method | TAPE AND REEL | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 2.29 mm |