Part Details for 4700-003 by Tusonix
Overview of 4700-003 by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 4700-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FILTER,EMI,GENERAL PURPOSE | 4230 |
|
$1.1624 / $3.3210 | Buy Now |
DISTI #
4700-003
|
TTI | Feed Through Capacitors 2000PF 100V 10A Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.3700 / $1.4200 | Buy Now |
Part Details for 4700-003
4700-003 CAD Models
4700-003 Part Data Attributes:
|
4700-003
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4700-003
Tusonix
Data Line Filter, 1 Function(s), 100V, 10A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 2000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 2.29 mm | |
Inductance | 100000 µH | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL; BULK | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 2.29 mm |
Alternate Parts for 4700-003
This table gives cross-reference parts and alternative options found for 4700-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4700-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4700-003LF | Data Line Filter, 1 Function(s), 100V, 10A | Tusonix | 4700-003 vs 4700-003LF |
4700-003 | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | 4700-003 vs 4700-003 |
4700-003LF | Data Line Filter, 1 Function(s), 100V, 10A, | CTS Corporation | 4700-003 vs 4700-003LF |