Part Details for 470-900-1000H by Winchester Interconnect
Overview of 470-900-1000H by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 470-900-1000H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | STR PLUG/FLEX CBL/50 OHM Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 470-900-1000H
470-900-1000H CAD Models
470-900-1000H Part Data Attributes:
|
470-900-1000H
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
470-900-1000H
Winchester Interconnect
RF Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.53 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 470-900-1000H
This table gives cross-reference parts and alternative options found for 470-900-1000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 470-900-1000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
470-500-0850H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 470-900-1000H vs 470-500-0850H |
16_MMCX-50-1-4/111_OE | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT | HUBER+SUHNER | 470-900-1000H vs 16_MMCX-50-1-4/111_OE |
470-500-0470H | RF Connector, Female, Cable Mount, Crimp Terminal, Jack | Winchester Interconnect | 470-900-1000H vs 470-500-0470H |
470-900-0360N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 470-900-1000H vs 470-900-0360N |
81_MMCX-50-0-1/111_OE | RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT | HUBER+SUHNER | 470-900-1000H vs 81_MMCX-50-0-1/111_OE |
81_MMCX-50-0-1/111_OH | RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT | HUBER+SUHNER | 470-900-1000H vs 81_MMCX-50-0-1/111_OH |
470-900-0360H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 470-900-1000H vs 470-900-0360H |
470-900-0361N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 470-900-1000H vs 470-900-0361N |
472-900-1000N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 470-900-1000H vs 472-900-1000N |
472-500-0850H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 470-900-1000H vs 472-500-0850H |