Part Details for 470-1155-600 by Amphenol Corporation
Overview of 470-1155-600 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
115556-HMC561LP3 | Analog Devices | HMC561LP3 Evaluation PCB | |
LTC1155IS8#TRPBF | Analog Devices | 2x Hi Side uP MOSFET Drvr | |
LTC1155IS8#PBF | Analog Devices | 2x Hi Side uP MOSFET Drvr |
Price & Stock for 470-1155-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
470-1155-600
|
Avnet Americas | Conn High Density Rectangular RCP 100 POS 1.76mm Solder ST SMD - Trays (Alt: 470-1155-600) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-470-1155-600
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P NeXLev Recept Solder Balls RoHS: Compliant | 0 |
|
$17.4000 / $19.0500 | Order Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$27.8400 | Buy Now |
Part Details for 470-1155-600
470-1155-600 CAD Models
470-1155-600 Part Data Attributes
|
470-1155-600
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
470-1155-600
Amphenol Corporation
Board Connector, 190 Contact(s), 19 Row(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Body Breadth | 0.787 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.953 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 19 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.4986 mm | |
Terminal Pitch | 0.75 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 190 |