Part Details for 470-035 by Bivar Inc
Overview of 470-035 by Bivar Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470-035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B4468
|
Newark | Crystal Mount Series Insulator Mount |Bivar 470-035 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 / $0.2280 | Buy Now |
DISTI #
492-1736-ND
|
DigiKey | HDWR INS TAB .495 X .245 NYL WHT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
7087 In Stock |
|
$0.1500 / $0.4200 | Buy Now |
DISTI #
749-470-035
|
Mouser Electronics | Mounting Hardware Crystal Insultr Tabs 2-Lead Nylon White RoHS: Compliant | 1556 |
|
$0.1070 / $0.2600 | Buy Now |
DISTI #
V99:2348_19757156
|
Arrow Electronics | Crystal Mounts Nylon 6/6, White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1713 | Americas - 4 |
|
$0.0272 / $0.1428 | Buy Now |
DISTI #
70529355
|
RS | Crystal Insulator Tabs,2 Lead,0.495 Length,.245 Width,.035 Thick, Nylon, Wht | Bivar Inc. 470-035 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3440 / $0.3620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.1600 | Buy Now |
|
Bisco Industries | 19 |
|
Buy Now | ||
|
Bristol Electronics | 345 |
|
RFQ | ||
DISTI #
470-035
|
TME | Insulating socket, polyamide 66, L: 1.8mm, natural, UL94V-2 Min Qty: 1 | 0 |
|
$0.2140 / $0.6690 | RFQ |
DISTI #
C1S132200005511
|
Chip1Stop | Unclassified RoHS: Compliant | 4 |
|
$0.2710 | Buy Now |
Part Details for 470-035
470-035 CAD Models
470-035 Part Data Attributes
|
470-035
Bivar Inc
Buy Now
|
Compare Parts:
470-035
Bivar Inc
|
Samacsys Manufacturer | Bivar |