Part Details for 470/25-85209 by TDK Epcos
Overview of 470/25-85209 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 470/25-85209
470/25-85209 CAD Models
470/25-85209 Part Data Attributes
|
470/25-85209
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
470/25-85209
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 470uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | 85209 |
Alternate Parts for 470/25-85209
This table gives cross-reference parts and alternative options found for 470/25-85209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 470/25-85209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
477CKS025KSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 470/25-85209 vs 477CKS025KSI |
477BPS025K | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 470/25-85209 vs 477BPS025K |
477BPS025KCC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 470/25-85209 vs 477BPS025KCC |
477CKS025K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 470/25-85209 vs 477CKS025K |
477CKS025KCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 470/25-85209 vs 477CKS025KCC |
477CKS025KSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 470/25-85209 vs 477CKS025KSA |