Part Details for 47.75MM-35.56MM-25-8815 by 3M
Overview of 47.75MM-35.56MM-25-8815 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70756001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 75mm Height, Translucent | |
FLBC70753001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 75mm Height, Red | |
FLBC70754001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 75mm Height, Black |
Price & Stock for 47.75MM-35.56MM-25-8815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47.75MM-35.56MM-25-8815-ND
|
DigiKey | THERM PAD 47.75MMX35.56MM 1=25PK Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.1700 | Buy Now |