Part Details for 47-20254 by Amphenol RF
Overview of 47-20254 by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-254HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 54 Positions, 2.54mm (0.100in) Pitch. | |
5962-0254601VZA | Texas Instruments | 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 10-CFP -55 to 125 | |
5962-0254701QPA | Texas Instruments | Dual Wideband Video Op Amp 8-CDIP -55 to 125 |
Price & Stock for 47-20254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47-20254-ND
|
DigiKey | TOOL DIE SET Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
47-20254
|
Richardson RFPD | INTERCONNECT TOOL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |