Part Details for 47-20001 by Amphenol RF
Overview of 47-20001 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47-20001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H7408
|
Newark | Crimp Die, 47?-10000 Coax Crimp Tool, Crimp Die Applications:Rg55/58/59/62/141/142/233/303/400/8X Lmr195/200/240 Cables Rf Connectors, For Use With:47 -10000 Coax Crimp Tool, Product Range:Amphenol Rf Connex 47 Series Rohs Compliant: Na |Amphenol Rf 47-20001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$34.5300 / $46.6100 | Buy Now |
DISTI #
ARF3494-ND
|
DigiKey | TOOL DIE SET .324/.255/.068/.042 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
6 In Stock |
|
$38.4944 / $44.7000 | Buy Now |
DISTI #
70039515
|
RS | Die Set for 47-10000 Crimper, 0.042/0.068/0.255/0.324 Hex Cavities | Amphenol RF 47-20001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$43.2900 / $47.0500 | RFQ |
DISTI #
AMR47-20001
|
Heilind Electronics | DIE FOR RG6,59,B8281 BNC/ | Americas - 0 in Stock |
|
$32.7344 / $49.3200 | Buy Now |
|
Onlinecomponents.com | Die Set Hex Cavity Dimensions are 0.042 0.068 0.255 0.324 RoHS: Compliant | 0 |
|
$22.8800 / $43.4100 | Buy Now |
DISTI #
AMR47-20001
|
Interstate Connecting Components | DIE FOR RG6,59,B8281 BNC/ | 0 |
|
$32.7344 / $49.3200 | Buy Now |
|
Powell Electronics | Die Set, Hex Cavity Dimensions are 0.042 Min Qty: 1 | 21 |
|
$24.2100 / $35.2300 | Buy Now |
DISTI #
57241.1
|
TestEquity LLC | Amphenol RF 47-20001 Die Set, 4 Hex Openings, Fits Crimp Tool 47-10000 | 0 |
|
$39.2900 | Buy Now |