Part Details for 47-100011 by Conec Corporation
Overview of 47-100011 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP100011C1EU | Amphenol Communications Solutions | Micro Power Plus, Right Angle, Dual row, 3.0mm pitch, 10 positions, 100u\\ Tin, 2.10mm tail length, LCP, Black, REEL | |
10132951-00011LF | Amphenol Communications Solutions | 10132951-00011LF-CABLE USB 3 A - P TO R | |
MD3670M11000111 | Amphenol Communications Solutions | Micro Cool Edge NF1/NGSFF 0.50mm Connectors, Server and Storage System, NGSFF/NF1 0.50mm, Surface mount, 67 signal pins, Vertical. |
Price & Stock for 47-100011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC47-100011
|
Heilind Electronics | MICRO TCA PWR OUTPUT R/A MODULE | Americas - 0 in Stock |
|
$25.8205 / $29.9270 | Buy Now |
DISTI #
COC47-100011
|
Interstate Connecting Components | MICRO TCA PWR OUTPUT R/A MODULE | 0 |
|
$25.8205 / $29.9270 | Buy Now |
|
CDM Electronics | MICRO TCA POWER OUTPUT POWER MODULE Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.5300 / $31.3400 | RFQ |
Part Details for 47-100011
47-100011 CAD Models
47-100011 Part Data Attributes
|
47-100011
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
47-100011
Conec Corporation
Board Connector, 96 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Gray Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.699 inch | |
Body Length | 2.354 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S72P24 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 25 mΩ | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 |