Part Details for 46KI3150NDM2M by KEMET Corporation
Overview of 46KI3150NDM2M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46KI3150NDM2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6181
|
Newark | 0,15 U 275V |Kemet 46KI3150NDM2M RoHS: Not Compliant Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Bulk | 38080 |
|
$0.2830 | Buy Now |
DISTI #
2266-46KI3150NDM2MTR-ND
|
DigiKey | 0 15 U 275V Min Qty: 680 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
38080 In Stock |
|
$0.1880 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 49504 |
|
RFQ |