Part Details for 46KI23305001K by KEMET Corporation
Overview of 46KI23305001K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 46KI23305001K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76060007
|
Verical | Cap Film Suppression X2 0.033uF 560VDC/275VAC PP 10%( 18 X 5 X 11mm) Radial Wound 15mm 110°C Bag RoHS: Compliant Min Qty: 253 Package Multiple: 1 | Americas - 5000 |
|
$0.1750 / $0.2480 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ |
Part Details for 46KI23305001K
46KI23305001K CAD Models
46KI23305001K Part Data Attributes
|
46KI23305001K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KI23305001K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 46KI23305001K
This table gives cross-reference parts and alternative options found for 46KI23305001K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KI23305001K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KI2330DQ01K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 46KI23305001K vs R46KI2330DQ01K |
R46KI2330CK01K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 46KI23305001K vs R46KI2330CK01K |
R46KI23304001K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 46KI23305001K vs R46KI23304001K |
R46KI2330JB01K | Film Capacitor, | KEMET Corporation | 46KI23305001K vs R46KI2330JB01K |
46KI2330JB01K | Film Capacitor, | KEMET Corporation | 46KI23305001K vs 46KI2330JB01K |
46KI2330JA01K | Film Capacitor, | KEMET Corporation | 46KI23305001K vs 46KI2330JA01K |
46KI23304001K | Film Capacitor, | KEMET Corporation | 46KI23305001K vs 46KI23304001K |
46KI2330JM01K | Film Capacitor, | KEMET Corporation | 46KI23305001K vs 46KI2330JM01K |
R46KI2330JH01K | Film Capacitor, | KEMET Corporation | 46KI23305001K vs R46KI2330JH01K |
R46KI2330JE01K | Film Capacitor, | KEMET Corporation | 46KI23305001K vs R46KI2330JE01K |