Part Details for 46KF2470DQP0M by KEMET Corporation
Overview of 46KF2470DQP0M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 46KF2470DQP0M
46KF2470DQP0M CAD Models
46KF2470DQP0M Part Data Attributes
|
46KF2470DQP0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KF2470DQP0M
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, 5116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 46KF2470DQP0M
This table gives cross-reference parts and alternative options found for 46KF2470DQP0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KF2470DQP0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KF247000P0M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, 5116, | KEMET Corporation | 46KF2470DQP0M vs 46KF247000P0M |
R46KF2470JAP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KF2470DQP0M vs R46KF2470JAP0M |
R46KF247050P0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | 46KF2470DQP0M vs R46KF247050P0M |
46KF2470JBP0M | Film Capacitor, | KEMET Corporation | 46KF2470DQP0M vs 46KF2470JBP0M |
46KF247051P0M | Film Capacitor, | KEMET Corporation | 46KF2470DQP0M vs 46KF247051P0M |
R46KF2470CKP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | 46KF2470DQP0M vs R46KF2470CKP0M |
C42Q2473M4FC000 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.047uF, 5116, | Xiamen Faratronic Co Ltd | 46KF2470DQP0M vs C42Q2473M4FC000 |
46KF2470JHP0M | Film Capacitor, | KEMET Corporation | 46KF2470DQP0M vs 46KF2470JHP0M |
R46KF247052P0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.047uF, Chassis Mount, 5116, RADIAL LEADED | KEMET Corporation | 46KF2470DQP0M vs R46KF247052P0M |
46KF2470JEP0M | Film Capacitor, | KEMET Corporation | 46KF2470DQP0M vs 46KF2470JEP0M |