Part Details for 46KW510040M1MF by KEMET Corporation
Overview of 46KW510040M1MF by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 46KW510040M1MF
46KW510040M1MF CAD Models
46KW510040M1MF Part Data Attributes
|
46KW510040M1MF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KW510040M1MF
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 44 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 24 mm |
Alternate Parts for 46KW510040M1MF
This table gives cross-reference parts and alternative options found for 46KW510040M1MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KW510040M1MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KW510050M1MT | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KW510040M1MF vs 46KW510050M1MT |
R463W510000M1ME | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KW510040M1MF vs R463W510000M1ME |
71PW5100JB00M | Film Capacitor, | KEMET Corporation | 46KW510040M1MF vs 71PW5100JB00M |
R463W510052M1MP | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | 46KW510040M1MF vs R463W510052M1MP |
R71PW5100JE00M | Film Capacitor, | KEMET Corporation | 46KW510040M1MF vs R71PW5100JE00M |
R71PW51005000M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | 46KW510040M1MF vs R71PW51005000M |
R463W510052M1ML | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | 46KW510040M1MF vs R463W510052M1ML |
R463W510051M1MV | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KW510040M1MF vs R463W510051M1MV |
R463W510000M1MT | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KW510040M1MF vs R463W510000M1MT |
46KW510040M1MS | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KW510040M1MF vs 46KW510040M1MS |