Part Details for 46KW510000M1MP by KEMET Corporation
Overview of 46KW510000M1MP by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 46KW510000M1MP
46KW510000M1MP CAD Models
46KW510000M1MP Part Data Attributes
|
46KW510000M1MP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KW510000M1MP
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 44 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 24 mm |
Alternate Parts for 46KW510000M1MP
This table gives cross-reference parts and alternative options found for 46KW510000M1MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KW510000M1MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KW510000M1MQ | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KW510000M1MP vs 46KW510000M1MQ |
R463W510000M1MG | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KW510000M1MP vs R463W510000M1MG |
R463W510040M1MP | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KW510000M1MP vs R463W510040M1MP |
46KW510000M1MG | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KW510000M1MP vs 46KW510000M1MG |
R463W510040M1MN | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KW510000M1MP vs R463W510040M1MN |
46KW510040M1MV | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KW510000M1MP vs 46KW510040M1MV |
R46KW510000M1MG | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KW510000M1MP vs R46KW510000M1MG |
46KW510050M1ML | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KW510000M1MP vs 46KW510050M1ML |
46KW510050M1MT | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KW510000M1MP vs 46KW510050M1MT |
46KW510040M1MQ | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KW510000M1MP vs 46KW510040M1MQ |