Part Details for 46KR4470JHP1M by KEMET Corporation
Overview of 46KR4470JHP1M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 46KR4470JHP1M
46KR4470JHP1M CAD Models
46KR4470JHP1M Part Data Attributes
|
46KR4470JHP1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KR4470JHP1M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
Alternate Parts for 46KR4470JHP1M
This table gives cross-reference parts and alternative options found for 46KR4470JHP1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KR4470JHP1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KR4470JEP1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KR4470JHP1M vs R46KR4470JEP1M |
R46KR447051P1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KR4470JHP1M vs R46KR447051P1M |
46KR447040P1M | Film Capacitor, | KEMET Corporation | 46KR4470JHP1M vs 46KR447040P1M |
46KR447051P1M | Film Capacitor, | KEMET Corporation | 46KR4470JHP1M vs 46KR447051P1M |
R46KR4470JMP1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KR4470JHP1M vs R46KR4470JMP1M |
46KR447000P1M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 4.7uF, | KEMET Corporation | 46KR4470JHP1M vs 46KR447000P1M |
R46KR447050P1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KR4470JHP1M vs R46KR447050P1M |
R46KR4470JHP1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KR4470JHP1M vs R46KR4470JHP1M |
R46KR447052P1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | 46KR4470JHP1M vs R46KR447052P1M |
46KR4470CKP1M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 4.7uF, | KEMET Corporation | 46KR4470JHP1M vs 46KR4470CKP1M |