Part Details for 46KR4220JEM2M by KEMET Corporation
Overview of 46KR4220JEM2M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 46KR4220JEM2M
46KR4220JEM2M CAD Models
46KR4220JEM2M Part Data Attributes
|
46KR4220JEM2M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KR4220JEM2M
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for 46KR4220JEM2M
This table gives cross-reference parts and alternative options found for 46KR4220JEM2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KR4220JEM2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KR422000M2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KR4220JEM2M vs R46KR422000M2M |
R46KR422040S2M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | 46KR4220JEM2M vs R46KR422040S2M |
46KR4220JHM2M | Film Capacitor, | KEMET Corporation | 46KR4220JEM2M vs 46KR4220JHM2M |
46KR4220JBM2M | Film Capacitor, | KEMET Corporation | 46KR4220JEM2M vs 46KR4220JBM2M |
R46KR4220JBM2M | Film Capacitor, | KEMET Corporation | 46KR4220JEM2M vs R46KR4220JBM2M |
46KR422000M2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | 46KR4220JEM2M vs 46KR422000M2M |
R46KR4220CKM2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KR4220JEM2M vs R46KR4220CKM2M |
46KR4220JAM2M | Film Capacitor, | KEMET Corporation | 46KR4220JEM2M vs 46KR4220JAM2M |
R46KR4220DQM2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KR4220JEM2M vs R46KR4220DQM2M |
R46KR4220JMM2M | Film Capacitor, | KEMET Corporation | 46KR4220JEM2M vs R46KR4220JMM2M |