Part Details for 46KN333050H1K by KEMET Corporation
Overview of 46KN333050H1K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 46KN333050H1K
46KN333050H1K CAD Models
46KN333050H1K Part Data Attributes
|
46KN333050H1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KN333050H1K
KEMET Corporation
Film Capacitor, Polypropylene, 0.33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Width | 7 mm |
Alternate Parts for 46KN333050H1K
This table gives cross-reference parts and alternative options found for 46KN333050H1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KN333050H1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KN3330BBH1K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | 46KN333050H1K vs R46KN3330BBH1K |
46KN333040H1K | Film Capacitor, Polypropylene, 0.33uF | KEMET Corporation | 46KN333050H1K vs 46KN333040H1K |
46KN3330BBH1K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 46KN333050H1K vs 46KN3330BBH1K |