There are no models available for this part yet.
Overview of 46KN322040M1K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for 46KN322040M1K by KEMET Corporation
Part Data Attributes for 46KN322040M1K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
15 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
275 V
|
Rated (DC) Voltage (URdc)
|
560 V
|
Reference Standard
|
CQC; CUL; ENEC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for 46KN322040M1K
This table gives cross-reference parts and alternative options found for 46KN322040M1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KN322040M1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KN3220JMM1K | Film Capacitor, | KEMET Corporation | 46KN322040M1K vs 46KN3220JMM1K |
R46KN3220DQS0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KN322040M1K vs R46KN3220DQS0K |
R46KN322000S0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KN322040M1K vs R46KN322000S0K |
R46KN3220JEM1K | Film Capacitor, | KEMET Corporation | 46KN322040M1K vs R46KN3220JEM1K |
R46KN3220CKS0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KN322040M1K vs R46KN3220CKS0K |
R46KN322052S0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | 46KN322040M1K vs R46KN322052S0K |
46KN3220CKM1K | Film Capacitor, | KEMET Corporation | 46KN322040M1K vs 46KN3220CKM1K |
46KN3220JBM1K | Film Capacitor, | KEMET Corporation | 46KN322040M1K vs 46KN3220JBM1K |
R46KN3220JAM1K | Film Capacitor, | KEMET Corporation | 46KN322040M1K vs R46KN3220JAM1K |
R46KN3220JHM1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KN322040M1K vs R46KN3220JHM1K |