There are no models available for this part yet.
Overview of 46KN32204001JT by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 46KN32204001JT by KEMET Corporation
Part Data Attributes for 46KN32204001JT by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
RATED AC VOLTAGE (V): 275
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
16 mm
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
275 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
IEC60384-14
|
Surface Mount
|
NO
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
7 mm
|
Alternate Parts for 46KN32204001JT
This table gives cross-reference parts and alternative options found for 46KN32204001JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KN32204001JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KN32200001JE | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KN32204001JT vs 46KN32200001JE |
46KN32200001JF | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KN32204001JT vs 46KN32200001JF |
46KN32205001JE | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KN32204001JT vs 46KN32205001JE |
46KN32200001JN | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KN32204001JT vs 46KN32200001JN |
46KN3220CK01JF | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KN32204001JT vs 46KN3220CK01JF |
46KN3220CK01JT | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KN32204001JT vs 46KN3220CK01JT |
46KN32200001JP | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KN32204001JT vs 46KN32200001JP |
46KN32204001JN | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KN32204001JT vs 46KN32204001JN |
46KN32200001JV | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KN32204001JT vs 46KN32200001JV |
46KN3220CK01JS | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KN32204001JT vs 46KN3220CK01JS |