Part Details for 46KN3150JB01K by KEMET Corporation
Overview of 46KN3150JB01K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 46KN3150JB01K
46KN3150JB01K CAD Models
46KN3150JB01K Part Data Attributes
|
46KN3150JB01K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KN3150JB01K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 46KN3150JB01K
This table gives cross-reference parts and alternative options found for 46KN3150JB01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KN3150JB01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KN31500001K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, | KEMET Corporation | 46KN3150JB01K vs 46KN31500001K |
R46KN3150CK01K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KN3150JB01K vs R46KN3150CK01K |
46KN3150CK01K | Film Capacitor, | KEMET Corporation | 46KN3150JB01K vs 46KN3150CK01K |
R46KN31505001K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KN3150JB01K vs R46KN31505001K |
R46KN3150JH01K | Film Capacitor, | KEMET Corporation | 46KN3150JB01K vs R46KN3150JH01K |
46KN3150DQ01K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, | KEMET Corporation | 46KN3150JB01K vs 46KN3150DQ01K |
46KN3150JH01K | Film Capacitor, | KEMET Corporation | 46KN3150JB01K vs 46KN3150JH01K |
R46KN3150JA01K | Film Capacitor, | KEMET Corporation | 46KN3150JB01K vs R46KN3150JA01K |
46KN3150JA01K | Film Capacitor, | KEMET Corporation | 46KN3150JB01K vs 46KN3150JA01K |
46KN3150JM01K | Film Capacitor, | KEMET Corporation | 46KN3150JB01K vs 46KN3150JM01K |