Part Details for 46KI32204002M by KEMET Corporation
Overview of 46KI32204002M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 46KI32204002M
46KI32204002M CAD Models
46KI32204002M Part Data Attributes
|
46KI32204002M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KI32204002M
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 46KI32204002M
This table gives cross-reference parts and alternative options found for 46KI32204002M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KI32204002M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KI3220JB02M | Film Capacitor, | KEMET Corporation | 46KI32204002M vs R46KI3220JB02M |
46KI32200002M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, 7124, | KEMET Corporation | 46KI32204002M vs 46KI32200002M |
46KI32205002M | Film Capacitor, | KEMET Corporation | 46KI32204002M vs 46KI32205002M |
46KI3220JE02M | Film Capacitor, | KEMET Corporation | 46KI32204002M vs 46KI3220JE02M |
R46KI3220JH02M | Film Capacitor, | KEMET Corporation | 46KI32204002M vs R46KI3220JH02M |
R46KI3220JA02M | Film Capacitor, | KEMET Corporation | 46KI32204002M vs R46KI3220JA02M |
R46KI32200002M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 46KI32204002M vs R46KI32200002M |
46KI3220CK02M | Film Capacitor, | KEMET Corporation | 46KI32204002M vs 46KI3220CK02M |